5.0SMDJ75CA-AT/7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 1,573
Unit Price: ₱76.22000
Datasheet
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ75CA-AT/7

DigiKey Part Number
13-5.0SMDJ75CA-AT/7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
5.0SMDJ75CA-AT/7
Description
TVS DIODE 75VWM 121VC DO214AB
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
121V Clamp 41.4A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
75V
Voltage - Breakdown (Min)
83.3V
Voltage - Clamping (Max) @ Ipp
121V
Current - Peak Pulse (10/1000µs)
41.4A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
500₱24.68824₱12,344.12
1,000₱22.43129₱22,431.29
1,500₱21.28039₱31,920.58
2,500₱19.98665₱49,966.62
3,500₱19.22053₱67,271.85
5,000₱18.47586₱92,379.30
12,500₱16.90105₱211,263.13
Manufacturers Standard Package