5.0SMDJ90CA/TR13 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱16.65768
Datasheet
146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
DO-214AB

5.0SMDJ90CA/TR13

DigiKey Part Number
13-5.0SMDJ90CA/TR13TR-ND - Tape & Reel (TR)
13-5.0SMDJ90CA/TR13CT-ND - Cut Tape (CT)
13-5.0SMDJ90CA/TR13DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
5.0SMDJ90CA/TR13
Description
TVS DIODE 90VWM 146VC DO214AB
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
146V Clamp 34.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
34.3A
Mfr
Power - Peak Pulse
5000W (5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
General Purpose
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Type
Zener
Mounting Type
Surface Mount
Bidirectional Channels
1
Package / Case
DO-214AB, SMC
Voltage - Reverse Standoff (Typ)
90V
Supplier Device Package
Voltage - Breakdown (Min)
100V
Base Product Number
Voltage - Clamping (Max) @ Ipp
146V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
5.0SMDJ90CA/TR7YAGEO013-5.0SMDJ90CA/TR7TR-ND₱16.65768Direct
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱32.75000₱32.75
10₱23.16500₱231.65
25₱20.67560₱516.89
100₱17.99010₱1,799.01
250₱16.70260₱4,175.65
500₱15.92844₱7,964.22
1,000₱15.28946₱15,289.46
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000₱15.75217₱47,256.51
6,000₱14.51611₱87,096.66
9,000₱13.88646₱124,978.14
15,000₱13.17905₱197,685.75
21,000₱12.76018₱267,963.78
30,000₱12.35315₱370,594.50
Manufacturers Standard Package