Direct

5KP180CA/B | |
|---|---|
DigiKey Part Number | 13-5KP180CA/BCT-ND - Cut Tape (CT) 13-5KP180CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP180CA/B |
Description | TVS DIODE 180VWM 292VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 292V Clamp 17.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 180V | |
Voltage - Breakdown (Min) | 201V | |
Voltage - Clamping (Max) @ Ipp | 292V | |
Current - Peak Pulse (10/1000µs) | 17.5A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱144.11000 | ₱144.11 |
| 10 | ₱92.54100 | ₱925.41 |
| 100 | ₱63.17060 | ₱6,317.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱54.05553 | ₱16,216.66 |
| 600 | ₱51.53060 | ₱30,918.36 |
| 900 | ₱50.33431 | ₱45,300.88 |
| 1,500 | ₱49.13828 | ₱73,707.42 |
| 2,100 | ₱42.94037 | ₱90,174.78 |
| 3,000 | ₱42.21897 | ₱126,656.91 |


