Direct

5KP210A-AT/B | |
|---|---|
DigiKey Part Number | 13-5KP210A-AT/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP210A-AT/B |
Description | TVS DIODE 210VWM 349.5VC P600 |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 349.5V Clamp 14.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 349.5V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱66.07867 | ₱19,823.60 |
| 600 | ₱61.28688 | ₱36,772.13 |
| 900 | ₱58.83276 | ₱52,949.48 |
| 1,500 | ₱57.66385 | ₱86,495.77 |


