
5KP210A/TR13 | |
|---|---|
DigiKey Part Number | 13-5KP210A/TR13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP210A/TR13 |
Description | TVS DIODE 210VWM 349.5VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 349.5V Clamp 14.6A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 210V | |
Voltage - Breakdown (Min) | 237V | |
Voltage - Clamping (Max) @ Ipp | 349.5V | |
Current - Peak Pulse (10/1000µs) | 14.6A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | ₱53.21686 | ₱42,573.49 |
| 1,600 | ₱49.30554 | ₱78,888.86 |
| 2,400 | ₱47.31347 | ₱113,552.33 |
| 4,000 | ₱46.13115 | ₱184,524.60 |


