P4SMA20CA-AT/TR7 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


YAGEO
In Stock: 0
Unit Price: ₱4.30654
Datasheet
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

P4SMA20CA-AT/TR7

DigiKey Part Number
13-P4SMA20CA-AT/TR7TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
P4SMA20CA-AT/TR7
Description
TVS DIODE 17.1VWM 27.7V DO214AC
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
27.7V Clamp 14.8A Ipp Tvs Diode Surface Mount DO-214AC (SMA)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
17.1V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
14.8A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AC, SMA
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000₱5.37796₱5,377.96
2,000₱4.86792₱9,735.84
3,000₱4.60480₱13,814.40
5,000₱4.30654₱21,532.70
7,000₱4.12860₱28,900.20
10,000₱3.95472₱39,547.20
25,000₱3.57012₱89,253.00
50,000₱3.33038₱166,519.00
100,000₱3.32215₱332,215.00
Manufacturers Standard Package