30V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LBD03C15L01

DigiKey Part Number
13-LBD03C15L01TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LBD03C15L01
Description
TVS DIODE 15VWM 30VC DFN1608
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
30V (Typ) Clamp 8A (8/20µs) Ipp Tvs Diode Surface Mount DFN1608
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15V
Voltage - Breakdown (Min)
16.7V
Voltage - Clamping (Max) @ Ipp
30V (Typ)
Current - Peak Pulse (10/1000µs)
8A (8/20µs)
Power - Peak Pulse
320W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
20pF @ 1MHz
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Package / Case
2-SMD, No Lead
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in PHP
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱3.69186₱18,459.30
10,000₱3.38220₱33,822.00
15,000₱3.22320₱48,348.00
25,000₱3.04343₱76,085.75
35,000₱2.93644₱102,775.40
50,000₱2.83209₱141,604.50
125,000₱2.75717₱344,646.25
Manufacturers Standard Package