Direct

5KP6.5CA/B | |
|---|---|
DigiKey Part Number | 13-5KP6.5CA/BCT-ND - Cut Tape (CT) 13-5KP6.5CA/BTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 5KP6.5CA/B |
Description | TVS DIODE 6.5VWM 11.2VC P600 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 11.2V Clamp 455.4A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 6.5V | |
Voltage - Breakdown (Min) | 7.22V | |
Voltage - Clamping (Max) @ Ipp | 11.2V | |
Current - Peak Pulse (10/1000µs) | 455.4A | |
Power - Peak Pulse | 5000W (5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | P600, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱108.38000 | ₱108.38 |
| 10 | ₱79.61800 | ₱796.18 |
| 25 | ₱72.38880 | ₱1,809.72 |
| 100 | ₱64.43310 | ₱6,443.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱60.04823 | ₱18,014.47 |
| 600 | ₱54.84555 | ₱32,907.33 |
| 900 | ₱53.74851 | ₱48,373.66 |
| 1,500 | ₱47.97626 | ₱71,964.39 |



