Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

781KD10-FTB | |
|---|---|
DigiKey Part Number | 13-781KD10-FTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 781KD10-FTB |
Description | VARISTOR 780V 2.5KA DISC 10MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 780 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | YAGEO | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Maximum AC Volts | 485 V | |
Maximum DC Volts | 640 V | |
Varistor Voltage (Min) | 702 V | |
Varistor Voltage (Typ) | 780 V | |
Varistor Voltage (Max) | 858 V | |
Current - Surge | 2.5 kA | |
Energy | 80J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 125 pF @ 1 kHz | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | Disc 10mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | ₱7.46957 | ₱2,240.87 |


