821KD10J-FTB is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 2,000
Unit Price: ₱15.48000

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.44060

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.07110

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.44060

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.94727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.07110

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.94727

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱10.07110

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.31323

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.31323

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.62660

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱11.63726

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.31323

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ₱12.62660
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

821KD10J-FTB

DigiKey Part Number
13-821KD10J-FTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
821KD10J-FTB
Description
VARISTOR 820V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
820 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Product Attributes
Type
Description
Select All
Category
Manufacturer
YAGEO
Series
Packaging
Tape & Box (TB)
Part Status
Active
Maximum AC Volts
510 V
Maximum DC Volts
670 V
Varistor Voltage (Min)
738 V
Varistor Voltage (Typ)
820 V
Varistor Voltage (Max)
902 V
Current - Surge
3.5 kA
Energy
110J
Number of Circuits
1
Capacitance @ Frequency
120 pF @ 1 kHz
Operating Temperature
-40°C ~ 105°C (TA)
Features
-
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Disc 10mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in PHP
Tape & Box (TB)
QuantityUnit PriceExt Price
300₱10.94727₱3,284.18
Manufacturers Standard Package