
AA1206FR-0710RL | |
|---|---|
DigiKey Part Number | 13-AA1206FR-0710RLTR-ND - Tape & Reel (TR) 13-AA1206FR-0710RLCT-ND - Cut Tape (CT) 13-AA1206FR-0710RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AA1206FR-0710RL |
Description | RES SMD 10 OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AA1206FR-0710RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.063" W (3.10mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱17.27000 | ₱17.27 |
| 10 | ₱9.17100 | ₱91.71 |
| 25 | ₱7.43200 | ₱185.80 |
| 50 | ₱6.43140 | ₱321.57 |
| 100 | ₱5.63940 | ₱563.94 |
| 250 | ₱4.84500 | ₱1,211.25 |
| 500 | ₱4.38526 | ₱2,192.63 |
| 1,000 | ₱4.02082 | ₱4,020.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱3.43735 | ₱17,186.75 |
| 10,000 | ₱3.26721 | ₱32,672.10 |
| 15,000 | ₱3.18430 | ₱47,764.50 |
| 25,000 | ₱3.09438 | ₱77,359.50 |
| 35,000 | ₱3.04290 | ₱106,501.50 |
| 50,000 | ₱2.99421 | ₱149,710.50 |

