
AC0201FR-07220KL | |
|---|---|
DigiKey Part Number | YAG5174TR-ND - Tape & Reel (TR) YAG5174CT-ND - Cut Tape (CT) YAG5174DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-07220KL |
Description | RES SMD 220K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-07220KL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.32800 | ₱132.80 |
| 250 | ₱1.05760 | ₱264.40 |
| 500 | ₱0.90396 | ₱451.98 |
| 1,000 | ₱0.78249 | ₱782.49 |
| 5,000 | ₱0.59038 | ₱2,951.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.50439 | ₱5,043.90 |
| 20,000 | ₱0.46267 | ₱9,253.40 |
| 30,000 | ₱0.44238 | ₱13,271.40 |
| 50,000 | ₱0.42041 | ₱21,020.50 |
| 70,000 | ₱0.40783 | ₱28,548.10 |
| 100,000 | ₱0.39594 | ₱39,594.00 |

