22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201FR-0722RL

DigiKey Part Number
YAG3420TR-ND - Tape & Reel (TR)
YAG3420CT-ND - Cut Tape (CT)
YAG3420DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201FR-0722RL
Description
RES SMD 22 OHM 1% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 Ohms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201FR-0722RL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Power (Watts)
Height - Seated (Max)
0.010" (0.26mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 130,064
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.56100₱25.61
25₱1.95320₱48.83
50₱1.59600₱79.80
100₱1.32800₱132.80
250₱1.05760₱264.40
500₱0.90396₱451.98
1,000₱0.78249₱782.49
5,000₱0.59038₱2,951.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.50439₱5,043.90
20,000₱0.46267₱9,253.40
30,000₱0.44238₱13,271.40
50,000₱0.42041₱21,020.50
70,000₱0.40783₱28,548.10
100,000₱0.39594₱39,594.00
Manufacturers Standard Package