
AC0201FR-0747KL | |
|---|---|
DigiKey Part Number | YAG3425TR-ND - Tape & Reel (TR) YAG3425CT-ND - Cut Tape (CT) YAG3425DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201FR-0747KL |
Description | RES SMD 47K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201FR-0747KL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Power (Watts) | Height - Seated (Max) 0.010" (0.26mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.56100 | ₱25.61 |
| 25 | ₱1.95320 | ₱48.83 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.32800 | ₱132.80 |
| 250 | ₱1.05760 | ₱264.40 |
| 500 | ₱0.90396 | ₱451.98 |
| 1,000 | ₱0.78249 | ₱782.49 |
| 5,000 | ₱0.59038 | ₱2,951.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.50439 | ₱5,043.90 |
| 20,000 | ₱0.46267 | ₱9,253.40 |
| 30,000 | ₱0.44238 | ₱13,271.40 |
| 50,000 | ₱0.42041 | ₱21,020.50 |
| 70,000 | ₱0.40783 | ₱28,548.10 |
| 100,000 | ₱0.39594 | ₱39,594.00 |

