
AC0201JR-0722RL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-0722RLTR-ND - Tape & Reel (TR) 13-AC0201JR-0722RLCT-ND - Cut Tape (CT) 13-AC0201JR-0722RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-0722RL |
Description | RES SMD 22 OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 22 Ohms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0201JR-0722RL Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0201 (0603 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Tolerance | Height - Seated (Max) 0.010" (0.26mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.20300 | ₱22.03 |
| 25 | ₱1.64360 | ₱41.09 |
| 50 | ₱1.34580 | ₱67.29 |
| 100 | ₱1.10760 | ₱110.76 |
| 250 | ₱0.87180 | ₱217.95 |
| 500 | ₱0.73962 | ₱369.81 |
| 1,000 | ₱0.63540 | ₱635.40 |
| 5,000 | ₱0.47068 | ₱2,353.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.39910 | ₱3,991.00 |
| 20,000 | ₱0.36346 | ₱7,269.20 |
| 30,000 | ₱0.34612 | ₱10,383.60 |
| 50,000 | ₱0.32735 | ₱16,367.50 |
| 70,000 | ₱0.31660 | ₱22,162.00 |
| 100,000 | ₱0.30645 | ₱30,645.00 |

