47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JR-0747KL

DigiKey Part Number
13-AC0201JR-0747KLTR-ND - Tape & Reel (TR)
13-AC0201JR-0747KLCT-ND - Cut Tape (CT)
13-AC0201JR-0747KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JR-0747KL
Description
RES SMD 47K OHM 5% 1/20W 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
47 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0201JR-0747KL Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0201 (0603 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Tolerance
Height - Seated (Max)
0.010" (0.26mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,253
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.20300₱22.03
25₱1.64360₱41.09
50₱1.34580₱67.29
100₱1.10760₱110.76
250₱0.87180₱217.95
500₱0.73962₱369.81
1,000₱0.63540₱635.40
5,000₱0.47068₱2,353.40
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.39910₱3,991.00
20,000₱0.36346₱7,269.20
30,000₱0.34612₱10,383.60
50,000₱0.32735₱16,367.50
70,000₱0.31660₱22,162.00
100,000₱0.30645₱30,645.00
Manufacturers Standard Package