
AC0201JR-130RL | |
|---|---|
DigiKey Part Number | 13-AC0201JR-130RLTR-ND - Tape & Reel (TR) 13-AC0201JR-130RLCT-ND - Cut Tape (CT) 13-AC0201JR-130RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201JR-130RL |
Description | RES 0 OHM JUMPER 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0 Ohms Jumper Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | - | |
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | - | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.31000 | ₱13.10 |
| 25 | ₱1.07200 | ₱26.80 |
| 50 | ₱0.94080 | ₱47.04 |
| 100 | ₱0.82180 | ₱82.18 |
| 250 | ₱0.69556 | ₱173.89 |
| 500 | ₱0.61336 | ₱306.68 |
| 1,000 | ₱0.54488 | ₱544.88 |
| 5,000 | ₱0.42149 | ₱2,107.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.30910 | ₱15,455.00 |
| 100,000 | ₱0.28555 | ₱28,555.00 |
| 150,000 | ₱0.27346 | ₱41,019.00 |
| 250,000 | ₱0.25978 | ₱64,945.00 |
| 350,000 | ₱0.25162 | ₱88,067.00 |
| 500,000 | ₱0.24366 | ₱121,830.00 |
| 600,000 | ₱0.23984 | ₱143,904.00 |
| 1,200,000 | ₱0.23147 | ₱277,764.00 |

