12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0201JRNPO9BN120

DigiKey Part Number
13-AC0201JRNPO9BN120TR-ND - Tape & Reel (TR)
13-AC0201JRNPO9BN120CT-ND - Cut Tape (CT)
13-AC0201JRNPO9BN120DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0201JRNPO9BN120
Description
CAP CER 12PF 50V C0G/NP0 0201
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0201 (0603 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0201 (0603 Metric)
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Height - Seated (Max)
-
Thickness (Max)
0.013" (0.33mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12,121
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
50₱1.10760₱55.38
100₱0.94090₱94.09
500₱0.66220₱331.10
1,000₱0.57764₱577.64
2,500₱0.48926₱1,223.15
5,000₱0.43614₱2,180.70
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱0.35309₱5,296.35
30,000₱0.32270₱9,681.00
45,000₱0.30750₱13,837.50
75,000₱0.29067₱21,800.25
105,000₱0.28083₱29,487.15
150,000₱0.27138₱40,707.00
Manufacturers Standard Package