


AC0201KRX7R7BB103 | |
|---|---|
DigiKey Part Number | 13-AC0201KRX7R7BB103TR-ND - Tape & Reel (TR) 13-AC0201KRX7R7BB103CT-ND - Cut Tape (CT) 13-AC0201KRX7R7BB103DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0201KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0201 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.08400 | ₱20.84 |
| 50 | ₱1.39340 | ₱69.67 |
| 100 | ₱1.19100 | ₱119.10 |
| 500 | ₱0.85038 | ₱425.19 |
| 1,000 | ₱0.74676 | ₱746.76 |
| 2,500 | ₱0.63695 | ₱1,592.38 |
| 5,000 | ₱0.57108 | ₱2,855.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱0.46679 | ₱7,001.85 |
| 30,000 | ₱0.42910 | ₱12,873.00 |
| 45,000 | ₱0.41023 | ₱18,460.35 |
| 75,000 | ₱0.38935 | ₱29,201.25 |
| 105,000 | ₱0.37714 | ₱39,599.70 |
| 150,000 | ₱0.36541 | ₱54,811.50 |

