0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402BRNPO9BNR82

DigiKey Part Number
13-AC0402BRNPO9BNR82TR-ND - Tape & Reel (TR)
13-AC0402BRNPO9BNR82CT-ND - Cut Tape (CT)
13-AC0402BRNPO9BNR82DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402BRNPO9BNR82
Description
CAP CER 0.82PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402BRNPO9BNR82 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±0.1pF
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19,800
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.56020₱78.01
100₱1.32800₱132.80
500₱0.95518₱477.59
1,000₱0.83966₱839.66
2,500₱0.71912₱1,797.80
5,000₱0.64647₱3,232.35
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.55900₱5,590.00
20,000₱0.51237₱10,247.40
30,000₱0.48904₱14,671.20
50,000₱0.46322₱23,161.00
70,000₱0.44812₱31,368.40
100,000₱0.43361₱43,361.00
Manufacturers Standard Package