
AC0402BRNPO9BNR82 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BNR82TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BNR82CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BNR82DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BNR82 |
Description | CAP CER 0.82PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.82 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402BRNPO9BNR82 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.56020 | ₱78.01 |
| 100 | ₱1.32800 | ₱132.80 |
| 500 | ₱0.95518 | ₱477.59 |
| 1,000 | ₱0.83966 | ₱839.66 |
| 2,500 | ₱0.71912 | ₱1,797.80 |
| 5,000 | ₱0.64647 | ₱3,232.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.55900 | ₱5,590.00 |
| 20,000 | ₱0.51237 | ₱10,247.40 |
| 30,000 | ₱0.48904 | ₱14,671.20 |
| 50,000 | ₱0.46322 | ₱23,161.00 |
| 70,000 | ₱0.44812 | ₱31,368.40 |
| 100,000 | ₱0.43361 | ₱43,361.00 |

