
AC0402DRNPO9BN6R0 | |
|---|---|
DigiKey Part Number | 13-AC0402DRNPO9BN6R0TR-ND - Tape & Reel (TR) 13-AC0402DRNPO9BN6R0CT-ND - Cut Tape (CT) 13-AC0402DRNPO9BN6R0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402DRNPO9BN6R0 |
Description | CAP CER 6PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6 pF ±0.5pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402DRNPO9BN6R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.5pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.45400 | ₱34.54 |
| 50 | ₱2.35820 | ₱117.91 |
| 100 | ₱2.03660 | ₱203.66 |
| 500 | ₱1.49590 | ₱747.95 |
| 1,000 | ₱1.32856 | ₱1,328.56 |
| 2,500 | ₱1.15313 | ₱2,882.82 |
| 5,000 | ₱1.04760 | ₱5,238.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.91511 | ₱9,151.10 |
| 20,000 | ₱0.84722 | ₱16,944.40 |
| 30,000 | ₱0.81321 | ₱24,396.30 |
| 50,000 | ₱0.77554 | ₱38,777.00 |
| 70,000 | ₱0.75354 | ₱52,747.80 |
| 100,000 | ₱0.73237 | ₱73,237.00 |

