33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AT0603BRD0733KL

DigiKey Part Number
13-AT0603BRD0733KLTR-ND - Tape & Reel (TR)
13-AT0603BRD0733KLCT-ND - Cut Tape (CT)
13-AT0603BRD0733KLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AT0603BRD0733KL
Description
RES SMD 33K OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
33 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant Thin Film
Datasheet
 Datasheet
EDA/CAD Models
AT0603BRD0733KL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,080
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.12000₱10.12
10₱8.69400₱86.94
25₱8.07480₱201.87
50₱7.62240₱381.12
100₱7.19960₱719.96
250₱6.68864₱1,672.16
500₱6.33732₱3,168.66
1,000₱6.01753₱6,017.53
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱5.13678₱25,683.90
10,000₱4.92633₱49,263.30
15,000₱4.81482₱72,222.30
25,000₱4.68568₱117,142.00
35,000₱4.60715₱161,250.25
50,000₱4.52930₱226,465.00
Manufacturers Standard Package