442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402FR-07442RL

DigiKey Part Number
13-AC0402FR-07442RLTR-ND - Tape & Reel (TR)
13-AC0402FR-07442RLCT-ND - Cut Tape (CT)
13-AC0402FR-07442RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402FR-07442RL
Description
RES SMD 442 OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
442 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0402FR-07442RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,087
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.42900₱14.29
25₱1.04800₱26.20
50₱0.83380₱41.69
100₱0.67890₱67.89
250₱0.52164₱130.41
500₱0.43234₱216.17
1,000₱0.36445₱364.45
5,000₱0.25678₱1,283.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.21307₱2,130.70
20,000₱0.18999₱3,799.80
30,000₱0.17877₱5,363.10
50,000₱0.16663₱8,331.50
70,000₱0.15970₱11,179.00
100,000₱0.15314₱15,314.00
Manufacturers Standard Package