
AC0402JPNPO9BN820 | |
|---|---|
DigiKey Part Number | 13-AC0402JPNPO9BN820TR-ND - Tape & Reel (TR) 13-AC0402JPNPO9BN820CT-ND - Cut Tape (CT) 13-AC0402JPNPO9BN820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JPNPO9BN820 |
Description | CAP CER 82PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.32200 | ₱23.22 |
| 50 | ₱1.57220 | ₱78.61 |
| 100 | ₱1.34580 | ₱134.58 |
| 500 | ₱0.96828 | ₱484.14 |
| 1,000 | ₱0.85216 | ₱852.16 |
| 2,500 | ₱0.73008 | ₱1,825.20 |
| 5,000 | ₱0.65660 | ₱3,283.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.47096 | ₱23,548.00 |
| 100,000 | ₱0.44099 | ₱44,099.00 |
| 150,000 | ₱0.42598 | ₱63,897.00 |
| 250,000 | ₱0.40935 | ₱102,337.50 |
| 350,000 | ₱0.39963 | ₱139,870.50 |
| 500,000 | ₱0.39028 | ₱195,140.00 |

