
RT0805FRE0715K8L | |
|---|---|
DigiKey Part Number | 13-RT0805FRE0715K8LTR-ND - Tape & Reel (TR) 13-RT0805FRE0715K8LCT-ND - Cut Tape (CT) 13-RT0805FRE0715K8LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RT0805FRE0715K8L |
Description | RES SMD 15.8K OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 15.8 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RT0805FRE0715K8L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.07200 | ₱10.72 |
| 25 | ₱1.00040 | ₱25.01 |
| 50 | ₱0.95280 | ₱47.64 |
| 100 | ₱0.89920 | ₱89.92 |
| 250 | ₱0.83608 | ₱209.02 |
| 500 | ₱0.78964 | ₱394.82 |
| 1,000 | ₱0.74676 | ₱746.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.62813 | ₱3,140.65 |
| 10,000 | ₱0.59794 | ₱5,979.40 |
| 15,000 | ₱0.58168 | ₱8,725.20 |
| 25,000 | ₱0.56270 | ₱14,067.50 |
| 35,000 | ₱0.55108 | ₱19,287.80 |
| 50,000 | ₱0.53949 | ₱26,974.50 |

