
AC0402JRNPO9BN271 | |
|---|---|
DigiKey Part Number | 13-AC0402JRNPO9BN271TR-ND - Tape & Reel (TR) 13-AC0402JRNPO9BN271CT-ND - Cut Tape (CT) 13-AC0402JRNPO9BN271DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN271 |
Description | CAP CER 270PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 270 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.84600 | ₱18.46 |
| 50 | ₱1.22680 | ₱61.34 |
| 100 | ₱1.04210 | ₱104.21 |
| 500 | ₱0.73722 | ₱368.61 |
| 1,000 | ₱0.64493 | ₱644.93 |
| 2,500 | ₱0.54810 | ₱1,370.25 |
| 5,000 | ₱0.48986 | ₱2,449.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.42102 | ₱4,210.20 |
| 20,000 | ₱0.38362 | ₱7,672.40 |
| 30,000 | ₱0.36490 | ₱10,947.00 |
| 50,000 | ₱0.34420 | ₱17,210.00 |
| 70,000 | ₱0.33208 | ₱23,245.60 |
| 100,000 | ₱0.32045 | ₱32,045.00 |

