51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN510

DigiKey Part Number
311-3264-2-ND - Tape & Reel (TR)
311-3264-1-ND - Cut Tape (CT)
311-3264-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN510
Description
CAP CER 51PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN510 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,490
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.73900₱27.39
50₱1.88180₱94.09
100₱1.61980₱161.98
500₱1.17432₱587.16
1,000₱1.03736₱1,037.36
2,500₱0.89373₱2,234.33
5,000₱0.80738₱4,036.90
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.70150₱7,015.00
20,000₱0.64597₱12,919.40
30,000₱0.61821₱18,546.30
50,000₱0.58745₱29,372.50
70,000₱0.56947₱39,862.90
100,000₱0.55218₱55,218.00
Manufacturers Standard Package