
AC0402JRNPO9BN510 | |
|---|---|
DigiKey Part Number | 311-3264-2-ND - Tape & Reel (TR) 311-3264-1-ND - Cut Tape (CT) 311-3264-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402JRNPO9BN510 |
Description | CAP CER 51PF 50V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 51 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402JRNPO9BN510 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.73900 | ₱27.39 |
| 50 | ₱1.88180 | ₱94.09 |
| 100 | ₱1.61980 | ₱161.98 |
| 500 | ₱1.17432 | ₱587.16 |
| 1,000 | ₱1.03736 | ₱1,037.36 |
| 2,500 | ₱0.89373 | ₱2,234.33 |
| 5,000 | ₱0.80738 | ₱4,036.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.70150 | ₱7,015.00 |
| 20,000 | ₱0.64597 | ₱12,919.40 |
| 30,000 | ₱0.61821 | ₱18,546.30 |
| 50,000 | ₱0.58745 | ₱29,372.50 |
| 70,000 | ₱0.56947 | ₱39,862.90 |
| 100,000 | ₱0.55218 | ₱55,218.00 |

