AC0402JRNPO9BN820 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


YAGEO
In Stock: 99,950
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 9,355
Unit Price: ₱10.72000
Datasheet

Direct


TDK
In Stock: 10,403
Unit Price: ₱9.53000
Datasheet

Upgrade


TDK
In Stock: 9,260
Unit Price: ₱7.15000
Datasheet

Upgrade


TDK
In Stock: 2,206
Unit Price: ₱5.96000
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱16.30568
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱16.30568
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱13.42394
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱13.42394
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱12.38479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱12.38479
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.20812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱10.20812
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: ₱5.12511
Datasheet
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0402JRNPO9BN820

DigiKey Part Number
311-3266-2-ND - Tape & Reel (TR)
311-3266-1-ND - Cut Tape (CT)
311-3266-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402JRNPO9BN820
Description
CAP CER 82PF 50V C0G/NPO 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
82 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0402JRNPO9BN820 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.32200₱23.22
50₱1.57220₱78.61
100₱1.34580₱134.58
500₱0.96828₱484.14
1,000₱0.85216₱852.16
2,500₱0.73008₱1,825.20
5,000₱0.65660₱3,283.00
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.56787₱5,678.70
20,000₱0.52071₱10,414.20
30,000₱0.49710₱14,913.00
50,000₱0.47096₱23,548.00
70,000₱0.45568₱31,897.60
100,000₱0.44099₱44,099.00
Manufacturers Standard Package