


AC0402KPX7R7BB473 | |
|---|---|
DigiKey Part Number | 13-AC0402KPX7R7BB473TR-ND - Tape & Reel (TR) 13-AC0402KPX7R7BB473CT-ND - Cut Tape (CT) 13-AC0402KPX7R7BB473DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KPX7R7BB473 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.62000 | ₱26.20 |
| 50 | ₱1.77460 | ₱88.73 |
| 100 | ₱1.51850 | ₱151.85 |
| 500 | ₱1.09930 | ₱549.65 |
| 1,000 | ₱0.97007 | ₱970.07 |
| 2,500 | ₱0.83418 | ₱2,085.45 |
| 5,000 | ₱0.75235 | ₱3,761.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ₱0.54479 | ₱27,239.50 |
| 100,000 | ₱0.51142 | ₱51,142.00 |
| 150,000 | ₱0.49471 | ₱74,206.50 |
| 250,000 | ₱0.47620 | ₱119,050.00 |
| 350,000 | ₱0.46538 | ₱162,883.00 |
| 500,000 | ₱0.45497 | ₱227,485.00 |

