AC0402KRX7R0BB102 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Murata Electronics
In Stock: 616,485
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 95,602
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 19,061
Unit Price: ₱10.72000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 18,098
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,299
Unit Price: ₱5.96000
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 5,200
Unit Price: ₱10.72000
Datasheet
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0402KRX7R0BB102

DigiKey Part Number
13-AC0402KRX7R0BB102TR-ND - Tape & Reel (TR)
13-AC0402KRX7R0BB102CT-ND - Cut Tape (CT)
13-AC0402KRX7R0BB102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0402KRX7R0BB102
Description
CAP CER 1000PF 100V X7R 0402
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱2.38200₱23.82
50₱1.59600₱79.80
100₱1.36970₱136.97
500₱0.98376₱491.88
1,000₱0.86645₱866.45
2,500₱0.74223₱1,855.57
5,000₱0.66791₱3,339.55
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000₱0.57793₱5,779.30
20,000₱0.53008₱10,601.60
30,000₱0.50616₱15,184.80
50,000₱0.47964₱23,982.00
70,000₱0.46416₱32,491.20
100,000₱0.44927₱44,927.00
Manufacturers Standard Package