


AC0402KRX7R0BB221 | |
|---|---|
DigiKey Part Number | 13-AC0402KRX7R0BB221TR-ND - Tape & Reel (TR) 13-AC0402KRX7R0BB221CT-ND - Cut Tape (CT) 13-AC0402KRX7R0BB221DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R0BB221 |
Description | CAP CER 220PF 100V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 220 pF ±10% 100V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.38200 | ₱23.82 |
| 50 | ₱1.59600 | ₱79.80 |
| 100 | ₱1.36970 | ₱136.97 |
| 500 | ₱0.98376 | ₱491.88 |
| 1,000 | ₱0.86645 | ₱866.45 |
| 2,500 | ₱0.74223 | ₱1,855.57 |
| 5,000 | ₱0.66791 | ₱3,339.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱0.57793 | ₱5,779.30 |
| 20,000 | ₱0.53008 | ₱10,601.60 |
| 30,000 | ₱0.50616 | ₱15,184.80 |
| 50,000 | ₱0.47964 | ₱23,982.00 |
| 70,000 | ₱0.46416 | ₱32,491.20 |
| 100,000 | ₱0.44927 | ₱44,927.00 |

