
AC0603BRNPO9BN1R8 | |
|---|---|
DigiKey Part Number | 311-3076-2-ND - Tape & Reel (TR) 311-3076-1-ND - Cut Tape (CT) 311-3076-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603BRNPO9BN1R8 |
Description | CAP CER 1.8PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1.8 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603BRNPO9BN1R8 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱29.78000 | ₱29.78 |
| 10 | ₱18.04400 | ₱180.44 |
| 50 | ₱13.45840 | ₱672.92 |
| 100 | ₱12.05890 | ₱1,205.89 |
| 500 | ₱9.69832 | ₱4,849.16 |
| 1,000 | ₱8.96823 | ₱8,968.23 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.92600 | ₱3,704.00 |
| 8,000 | ₱0.84487 | ₱6,758.96 |
| 12,000 | ₱0.80427 | ₱9,651.24 |
| 20,000 | ₱0.75932 | ₱15,186.40 |
| 28,000 | ₱0.73308 | ₱20,526.24 |
| 40,000 | ₱0.70783 | ₱28,313.20 |

