
AC0603CRNPO9BN3R0 | |
|---|---|
DigiKey Part Number | 311-3079-2-ND - Tape & Reel (TR) 311-3079-1-ND - Cut Tape (CT) 311-3079-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603CRNPO9BN3R0 |
Description | CAP CER 3PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603CRNPO9BN3R0 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.25pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱3.09700 | ₱30.97 |
| 50 | ₱2.14380 | ₱107.19 |
| 100 | ₱1.84610 | ₱184.61 |
| 500 | ₱1.35178 | ₱675.89 |
| 1,000 | ₱1.19934 | ₱1,199.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.04406 | ₱4,176.24 |

