
AC0603FR-0733R2L | |
|---|---|
DigiKey Part Number | 13-AC0603FR-0733R2LTR-ND - Tape & Reel (TR) 13-AC0603FR-0733R2LCT-ND - Cut Tape (CT) 13-AC0603FR-0733R2LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603FR-0733R2L |
Description | RES SMD 33.2 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 33.2 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603FR-0733R2L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱10.72000 | ₱10.72 |
| 10 | ₱1.01200 | ₱10.12 |
| 25 | ₱0.88120 | ₱22.03 |
| 50 | ₱0.72660 | ₱36.33 |
| 100 | ₱0.66700 | ₱66.70 |
| 250 | ₱0.41208 | ₱103.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.48593 | ₱2,429.65 |
| 10,000 | ₱0.30371 | ₱3,037.10 |
| 15,000 | ₱0.24296 | ₱3,644.40 |
| 25,000 | ₱0.18222 | ₱4,555.50 |

