348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603FR-07348RL

DigiKey Part Number
13-AC0603FR-07348RLTR-ND - Tape & Reel (TR)
13-AC0603FR-07348RLCT-ND - Cut Tape (CT)
13-AC0603FR-07348RLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603FR-07348RL
Description
RES SMD 348 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
348 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603FR-07348RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,715
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.66700₱16.67
25₱1.21480₱30.37
50₱0.97660₱48.83
100₱0.79800₱79.80
250₱0.61692₱154.23
500₱0.51690₱258.45
1,000₱0.43769₱437.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.29584₱1,479.20
10,000₱0.26214₱2,621.40
15,000₱0.24578₱3,686.70
25,000₱0.22808₱5,702.00
35,000₱0.21795₱7,628.25
50,000₱0.20840₱10,420.00
Manufacturers Standard Package