


CC0402KRX5R5BB184 | |
|---|---|
DigiKey Part Number | 13-CC0402KRX5R5BB184TR-ND - Tape & Reel (TR) 13-CC0402KRX5R5BB184CT-ND - Cut Tape (CT) 13-CC0402KRX5R5BB184DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402KRX5R5BB184 |
Description | CAP CER 0.18UF 6.3V X5R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.18 µF ±10% 6.3V Ceramic Capacitor X5R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402KRX5R5BB184 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.81100 | ₱38.11 |
| 50 | ₱2.65600 | ₱132.80 |
| 100 | ₱2.29270 | ₱229.27 |
| 500 | ₱1.69242 | ₱846.21 |
| 1,000 | ₱1.50781 | ₱1,507.81 |
| 2,500 | ₱1.31344 | ₱3,283.60 |
| 5,000 | ₱1.19648 | ₱5,982.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ₱1.04802 | ₱10,480.20 |
| 20,000 | ₱0.97281 | ₱19,456.20 |
| 30,000 | ₱0.93513 | ₱28,053.90 |
| 50,000 | ₱0.89342 | ₱44,671.00 |
| 70,000 | ₱0.86903 | ₱60,832.10 |
| 100,000 | ₱0.84558 | ₱84,558.00 |

