1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JPNPO9BN102

DigiKey Part Number
13-AC0603JPNPO9BN102TR-ND - Tape & Reel (TR)
13-AC0603JPNPO9BN102CT-ND - Cut Tape (CT)
13-AC0603JPNPO9BN102DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JPNPO9BN102
Description
CAP CER 1000PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 11,744
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱7.74000₱7.74
10₱4.40700₱44.07
50₱3.08460₱154.23
100₱2.67380₱267.38
500₱1.99016₱995.08
1,000₱1.77995₱1,779.95
2,500₱1.55783₱3,894.58
5,000₱1.42432₱7,121.60
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000₱1.19973₱17,995.95
30,000₱1.12305₱33,691.50
45,000₱1.08466₱48,809.70
75,000₱1.04211₱78,158.25
105,000₱1.01724₱106,810.20
150,000₱0.99332₱148,998.00
Manufacturers Standard Package