560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AC0603JR-07560RL

DigiKey Part Number
YAG3681TR-ND - Tape & Reel (TR)
YAG3681CT-ND - Cut Tape (CT)
YAG3681DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603JR-07560RL
Description
RES SMD 560 OHM 5% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
AC0603JR-07560RL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,571
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱5.96000₱5.96
10₱1.48900₱14.89
25₱1.09560₱27.39
50₱0.86940₱43.47
100₱0.70860₱70.86
250₱0.54788₱136.97
500₱0.45616₱228.08
1,000₱0.38469₱384.69
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000₱0.25690₱1,284.50
10,000₱0.22647₱2,264.70
15,000₱0.21168₱3,175.20
25,000₱0.19571₱4,892.75
35,000₱0.18658₱6,530.30
50,000₱0.17797₱8,898.50
Manufacturers Standard Package