
AC0603JR-07620RL | |
|---|---|
DigiKey Part Number | 13-AC0603JR-07620RLTR-ND - Tape & Reel (TR) 13-AC0603JR-07620RLCT-ND - Cut Tape (CT) 13-AC0603JR-07620RLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JR-07620RL |
Description | RES SMD 620 OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 620 Ohms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JR-07620RL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱1.48900 | ₱14.89 |
| 25 | ₱1.09560 | ₱27.39 |
| 50 | ₱0.86940 | ₱43.47 |
| 100 | ₱0.70860 | ₱70.86 |
| 250 | ₱0.54788 | ₱136.97 |
| 500 | ₱0.45616 | ₱228.08 |
| 1,000 | ₱0.38469 | ₱384.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.25690 | ₱1,284.50 |
| 10,000 | ₱0.22647 | ₱2,264.70 |
| 15,000 | ₱0.21168 | ₱3,175.20 |
| 25,000 | ₱0.19571 | ₱4,892.75 |
| 35,000 | ₱0.18658 | ₱6,530.30 |
| 50,000 | ₱0.17797 | ₱8,898.50 |

