
AC0603JRNPO0BN181 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN181TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN181CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN181DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN181 |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱5.96000 | ₱5.96 |
| 10 | ₱2.68000 | ₱26.80 |
| 50 | ₱1.84600 | ₱92.30 |
| 100 | ₱1.58400 | ₱158.40 |
| 500 | ₱1.14574 | ₱572.87 |
| 1,000 | ₱1.01175 | ₱1,011.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱0.77341 | ₱3,093.64 |
| 8,000 | ₱0.70299 | ₱5,623.92 |
| 12,000 | ₱0.66775 | ₱8,013.00 |
| 20,000 | ₱0.62873 | ₱12,574.60 |
| 28,000 | ₱0.60592 | ₱16,965.76 |
| 40,000 | ₱0.58401 | ₱23,360.40 |

