
AC0603JRNPO0BN560 | |
|---|---|
DigiKey Part Number | 13-AC0603JRNPO0BN560TR-ND - Tape & Reel (TR) 13-AC0603JRNPO0BN560CT-ND - Cut Tape (CT) 13-AC0603JRNPO0BN560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603JRNPO0BN560 |
Description | CAP CER 56PF 100V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 56 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603JRNPO0BN560 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3E2NP02A560J080AA | TDK | 437 | 445-CGA3E2NP02A560J080AACT-ND | ₱8.34000 | Upgrade |
| C0603C560J1GACAUTO | KEMET | 5,549 | 399-15827-1-ND | ₱17.27000 | Parametric Equivalent |
| CGA3E2C0G2A560J080AA | TDK | 3,746 | 445-12334-1-ND | ₱6.55000 | Parametric Equivalent |
| GCM1885C2A560JA16D | Murata Electronics | 2,386 | 490-17769-1-ND | ₱5.96000 | Parametric Equivalent |
| GMT10CG560J100NT4 | Cal-Chip Electronics, Inc. | 8,000 | 4713-GMT10CG560J100NT4CT-ND | ₱5.96000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.28800 | ₱42.88 |
| 50 | ₱2.96560 | ₱148.28 |
| 100 | ₱2.56660 | ₱256.66 |
| 500 | ₱1.90560 | ₱952.80 |
| 1,000 | ₱1.70253 | ₱1,702.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.33169 | ₱5,326.76 |
| 8,000 | ₱1.22427 | ₱9,794.16 |
| 12,000 | ₱1.17051 | ₱14,046.12 |
| 20,000 | ₱1.11097 | ₱22,219.40 |
| 28,000 | ₱1.07615 | ₱30,132.20 |
| 40,000 | ₱1.04271 | ₱41,708.40 |

