0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R0BB333

DigiKey Part Number
13-AC0603KRX7R0BB333TR-ND - Tape & Reel (TR)
13-AC0603KRX7R0BB333CT-ND - Cut Tape (CT)
13-AC0603KRX7R0BB333DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R0BB333
Description
CAP CER 0.033UF 100V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.033 µF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,545
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱10.72000₱10.72
10₱6.25300₱62.53
50₱4.41860₱220.93
100₱3.86480₱386.48
500₱2.92748₱1,463.74
1,000₱2.64045₱2,640.45
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱2.10450₱8,418.00
8,000₱1.95242₱15,619.36
12,000₱1.87632₱22,515.84
20,000₱1.79198₱35,839.60
28,000₱1.74267₱48,794.76
40,000₱1.69525₱67,810.00
Manufacturers Standard Package