


AC0603KRX7R7BB152 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB152TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB152CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB152DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB152 |
Description | CAP CER 1500PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1500 pF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0603KRX7R7BB152 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.94300 | ₱49.43 |
| 50 | ₱3.46580 | ₱173.29 |
| 100 | ₱3.01920 | ₱301.92 |
| 500 | ₱2.25814 | ₱1,129.07 |
| 1,000 | ₱2.02470 | ₱2,024.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.59564 | ₱6,382.56 |
| 8,000 | ₱1.47223 | ₱11,777.84 |
| 12,000 | ₱1.41049 | ₱16,925.88 |
| 20,000 | ₱1.34211 | ₱26,842.20 |
| 28,000 | ₱1.30217 | ₱36,460.76 |
| 40,000 | ₱1.26373 | ₱50,549.20 |

