


AC0603KRX7R7BB684 | |
|---|---|
DigiKey Part Number | 13-AC0603KRX7R7BB684TR-ND - Tape & Reel (TR) 13-AC0603KRX7R7BB684CT-ND - Cut Tape (CT) 13-AC0603KRX7R7BB684DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0603KRX7R7BB684 |
Description | CAP MLCC X7R 680 NF 16V AECQ |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.74000 | ₱7.74 |
| 10 | ₱4.34700 | ₱43.47 |
| 50 | ₱3.03700 | ₱151.85 |
| 100 | ₱2.63210 | ₱263.21 |
| 500 | ₱1.95562 | ₱977.81 |
| 1,000 | ₱1.74779 | ₱1,747.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ₱1.36876 | ₱5,475.04 |
| 8,000 | ₱1.25904 | ₱10,072.32 |
| 12,000 | ₱1.20410 | ₱14,449.20 |
| 20,000 | ₱1.14330 | ₱22,866.00 |
| 28,000 | ₱1.10778 | ₱31,017.84 |
| 40,000 | ₱1.07360 | ₱42,944.00 |

