0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
YAGEO MLCC Capacitors in Artificial Inteligence (AI) Applications

AC0603KRX7R8BB563

DigiKey Part Number
13-AC0603KRX7R8BB563TR-ND - Tape & Reel (TR)
13-AC0603KRX7R8BB563CT-ND - Cut Tape (CT)
13-AC0603KRX7R8BB563DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AC0603KRX7R8BB563
Description
CAP CER 0.056UF 25V X7R 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.056 µF ±10% 25V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
AC0603KRX7R8BB563 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,262
Check for Additional Incoming Stock
All prices are in PHP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1₱8.34000₱8.34
10₱4.76400₱47.64
50₱3.32280₱166.14
100₱2.88820₱288.82
500₱2.15572₱1,077.86
1,000₱1.93121₱1,931.21
* All Digi-Reel orders will add a ₱376.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000₱1.51868₱6,074.72
8,000₱1.39995₱11,199.60
12,000₱1.34047₱16,085.64
20,000₱1.27464₱25,492.80
28,000₱1.23615₱34,612.20
40,000₱1.19914₱47,965.60
Manufacturers Standard Package