
782115380150 | |
|---|---|
DigiKey Part Number | 732-782115380150-ND |
Manufacturer | |
Manufacturer Product Number | 782115380150 |
Description | FERRITE CORE 22.85OHM SOLID 40MM |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Solid Free Hanging Ferrite Core 22.85Ohm @ 500kHz ID 1.575" Dia (40.00mm) OD 3.150" Dia (80.00mm) Length 0.591" L (15.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Round | |
Design | Solid | |
Impedance @ Frequency | 22.85Ohm @ 500kHz | |
Material | 2E08_6021 | |
Inner Dimension | 1.575" Dia (40.00mm) | |
Outer Dimension | 3.150" Dia (80.00mm) | |
Ratings | AEC-Q200 | |
Mounting Type | Free Hanging | |
Length | 0.591" L (15.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱2,584.47000 | ₱2,584.47 |
| 5 | ₱2,338.29000 | ₱11,691.45 |
| 10 | ₱2,092.11100 | ₱20,921.11 |


