
CC0603FPNPO9BN101 | |
|---|---|
DigiKey Part Number | 13-CC0603FPNPO9BN101TR-ND - Tape & Reel (TR) 13-CC0603FPNPO9BN101CT-ND - Cut Tape (CT) 13-CC0603FPNPO9BN101DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0603FPNPO9BN101 |
Description | CAP CER 100PF 50V C0G/NPO 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0603FPNPO9BN101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱8.93000 | ₱8.93 |
| 10 | ₱4.88300 | ₱48.83 |
| 50 | ₱3.40620 | ₱170.31 |
| 100 | ₱2.96560 | ₱296.56 |
| 500 | ₱2.21764 | ₱1,108.82 |
| 1,000 | ₱1.98718 | ₱1,987.18 |
| 2,500 | ₱1.74482 | ₱4,362.05 |
| 5,000 | ₱1.59904 | ₱7,995.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | ₱1.35171 | ₱20,275.65 |
| 30,000 | ₱1.26800 | ₱38,040.00 |
| 45,000 | ₱1.22607 | ₱55,173.15 |
| 75,000 | ₱1.17961 | ₱88,470.75 |
| 105,000 | ₱1.15245 | ₱121,007.25 |
| 150,000 | ₱1.12632 | ₱168,948.00 |

