
AC0805FR-073R9L | |
|---|---|
DigiKey Part Number | 13-AC0805FR-073R9LTR-ND - Tape & Reel (TR) 13-AC0805FR-073R9LCT-ND - Cut Tape (CT) 13-AC0805FR-073R9LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0805FR-073R9L |
Description | RES SMD 3.9 OHM 1% 1/8W 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.9 Ohms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | AC0805FR-073R9L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ₱7.15000 | ₱7.15 |
| 10 | ₱3.27500 | ₱32.75 |
| 25 | ₱2.50120 | ₱62.53 |
| 50 | ₱2.08420 | ₱104.21 |
| 100 | ₱1.74480 | ₱174.48 |
| 250 | ₱1.41016 | ₱352.54 |
| 500 | ₱1.21840 | ₱609.20 |
| 1,000 | ₱1.06654 | ₱1,066.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ₱0.77903 | ₱3,895.15 |
| 10,000 | ₱0.71317 | ₱7,131.70 |
| 15,000 | ₱0.68105 | ₱10,215.75 |
| 25,000 | ₱0.64633 | ₱16,158.25 |
| 35,000 | ₱0.62645 | ₱21,925.75 |
| 50,000 | ₱0.60766 | ₱30,383.00 |

